-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6339
|
Newark | Voltage Ref, Shunt, 2.048V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:2.048V, Initial Accuracy:0.1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS LM4040A20IDBZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1804 |
|
$1.6000 / $2.0800 | Buy Now |
DISTI #
296-20857-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4444 In Stock |
|
$0.9164 / $2.0800 | Buy Now |
DISTI #
2156-LM4040A20IDBZR-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1937 In Stock |
|
$0.8500 | Buy Now |
DISTI #
595-LM4040A20IDBZR
|
Mouser Electronics | Voltage References 2.048V Precision Mcrpwr Shunt .1% acc RoHS: Compliant | 3606 |
|
$0.7440 / $1.7500 | Buy Now |
DISTI #
V72:2272_07275631
|
Arrow Electronics | V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1614 Container: Cut Strips | Americas - 1603 |
|
$0.7820 / $1.0681 | Buy Now |
DISTI #
32633342
|
Verical | V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1614 | Americas - 1603 |
|
$0.7820 / $1.0681 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 1937 |
|
$0.7313 / $0.8604 | Buy Now |
DISTI #
LM4040A20IDBZR
|
TME | IC: voltage reference source, 2.048V, ±0.1%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$1.4500 / $2.0400 | RFQ |
|
Ameya Holding Limited | LM4040A20IDBZR 电压参考, 额定电压2.048V, 0.1%精确度, 15mA, 3针 SOT-23封装 | 3000 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 2.048V SOT23 | 21552 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040A20IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A20IDBZR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040A20IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A20IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C20IDBZTG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A20IDBZR vs LM4040C20IDBZTG4 |
LM4040CIM3-2.1+ | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040A20IDBZR vs LM4040CIM3-2.1+ |
LM4040CEM3-2.1-T | Voltage Reference, | Rochester Electronics LLC | LM4040A20IDBZR vs LM4040CEM3-2.1-T |
LM4040C20QDBZTG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4040A20IDBZR vs LM4040C20QDBZTG4 |
LM4040CIM3-2.1+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040A20IDBZR vs LM4040CIM3-2.1+ |
LM4040C20QDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4040A20IDBZR vs LM4040C20QDBZT |
LM4040CIM3X-2.0 | Two Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4040A20IDBZR vs LM4040CIM3X-2.0 |
LM4040CIM3-2.0/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040A20IDBZR vs LM4040CIM3-2.0/NOPB |
LM4040CEM3-2.1+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040A20IDBZR vs LM4040CEM3-2.1+T |
LM4040C20QDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4040A20IDBZR vs LM4040C20QDBZR |