-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SHUNT 2.048V SOT23 | 88400 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040A20IDBZTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A20IDBZTG4
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040A20IDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A20IDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040B20IDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A20IDBZTG4 vs LM4040B20IDBZT |
LM4040C20IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A20IDBZTG4 vs LM4040C20IDBZR |
LM4040A20IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A20IDBZTG4 vs LM4040A20IDBZRG4 |
LM4040CIM3X-2.0 | Two Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4040A20IDBZTG4 vs LM4040CIM3X-2.0 |
LM4040CIM3-2.1+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040A20IDBZTG4 vs LM4040CIM3-2.1+ |
LM4040CEM3-2.1+T | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | LM4040A20IDBZTG4 vs LM4040CEM3-2.1+T |
LM4040C20IDBZTG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A20IDBZTG4 vs LM4040C20IDBZTG4 |
LM4040CIM3X-2.0/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040A20IDBZTG4 vs LM4040CIM3X-2.0/NOPB |
LM4040C20IDBZRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040A20IDBZTG4 vs LM4040C20IDBZRG4 |
LM4040C20QDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4040A20IDBZTG4 vs LM4040C20QDBZT |