-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040A82IDBZR-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16526 In Stock |
|
$0.8500 | Buy Now |
DISTI #
296-20867-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7747 / $1.7600 | Buy Now |
DISTI #
595-LM4040A82IDBZR
|
Mouser Electronics | Voltage References 8.192-V Prec M-P Shunt 0.1% accuracy RoHS: Compliant | 83 |
|
$0.7520 / $1.7600 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 16526 |
|
$0.7313 / $0.8604 | Buy Now |
DISTI #
LM4040A82IDBZR
|
TME | IC: voltage reference source, 8.192V, ±0.1%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$2.4200 / $3.3800 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 8.192V SOT23 | 18353 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 8.192V SOT23 | 12900 |
|
RFQ | |
|
Perfect Parts Corporation | 5775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040A82IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A82IDBZR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8.2002 V | |
Output Voltage-Min | 8.1838 V | |
Output Voltage-Nom | 8.192 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040A82IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A82IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C82IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A82IDBZR vs LM4040C82IDBZR |
LM4040AIM3-8.2T&R | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040A82IDBZR vs LM4040AIM3-8.2T&R |
LM4040A82IDBZRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040A82IDBZR vs LM4040A82IDBZRG4 |
LM4040C82IDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040A82IDBZR vs LM4040C82IDBZT |
LM4040CIM3X-8.2/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040A82IDBZR vs LM4040CIM3X-8.2/NOPB |
LM4040D82IDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040A82IDBZR vs LM4040D82IDBZT |
LM4040DIM3X-8.2/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040A82IDBZR vs LM4040DIM3X-8.2/NOPB |
LM4040CIM3-8.2T&R | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3 | Microchip Technology Inc | LM4040A82IDBZR vs LM4040CIM3-8.2T&R |
LM4040DIM3-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040A82IDBZR vs LM4040DIM3-8.2 |
LM4040BIM3-8.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040A82IDBZR vs LM4040BIM3-8.2X |