LM4040AIM-5.0
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference

Overview of LM4040AIM-5.0 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LM4040AIM3-2.5/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
LM4040AIM3-2.5 Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
LM4040AIM3-4.1 Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

CAD Models for LM4040AIM-5.0 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4040AIM-5.0 by National Semiconductor Corporation

LM4040AIM-5.0
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.038 V
Output Voltage-Min
4.962 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
15 mA
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Want to compare parts?
  1. LM4040AIM-5.0
    National Semiconductor Corporation
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference
    VS

Alternate Parts for LM4040AIM-5.0

This table gives cross-reference parts and alternative options found for LM4040AIM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040CIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040AIM-5.0 vs LM4040CIM-5.0
ZR40402N850TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM4040AIM-5.0 vs ZR40402N850TA
LM4040DIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040AIM-5.0 vs LM4040DIMX-5.0
LM4040CIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040AIM-5.0 vs LM4040CIMX-5.0
LM4040CIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Micrel Inc LM4040AIM-5.0 vs LM4040CIM-5.0
LM4040BIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LM4040AIM-5.0 vs LM4040BIM-5.0
ZR40401N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM4040AIM-5.0 vs ZR40401N850
ZR40401N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040AIM-5.0 vs ZR40401N850
ZR40402N850TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040AIM-5.0 vs ZR40402N850TA
LM4040DIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040AIM-5.0 vs LM4040DIM-5.0
Part Number Description Manufacturer Compare
REF1004I-1.2 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 Texas Instruments LM4040AIM-5.0 vs REF1004I-1.2
LT1004MD-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments LM4040AIM-5.0 vs LT1004MD-1-2
REF1004I-1.2-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOIC-8 Texas Instruments LM4040AIM-5.0 vs REF1004I-1.2-TR
LM4040CIM-4.1X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040AIM-5.0 vs LM4040CIM-4.1X
LM4040BIM-4.1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040AIM-5.0 vs LM4040BIM-4.1
LX1004CDM-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, PLASTIC, SOIC-8 Microsemi Corporation LM4040AIM-5.0 vs LX1004CDM-1.2
LM4040DIM-5.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040AIM-5.0 vs LM4040DIM-5.0X
LM4040DIM-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 Micrel Inc LM4040AIM-5.0 vs LM4040DIM-4.1
ZR40402N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040AIM-5.0 vs ZR40402N850
ZR40401N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040AIM-5.0 vs ZR40401N850

Related Parts for LM4040AIM-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040AIM-5.0 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040AIM-5.0 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4040AIM-5.0 would you like to use for your alert(s)?
  • Please alert me when LM4040AIM-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040AIM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040AIM-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040AIM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040AIM-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040AIM-5.0 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: