-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-LM4040AIM3-2.1T
|
Mouser Electronics | Voltage References Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages RoHS: Compliant | 1783 |
|
$1.2600 / $2.8600 | Buy Now |
|
Analog Devices Inc | Improved Precision Micropower Min Qty: 1 Package Multiple: 1 | 80430 |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
2511233RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 159 |
|
$1.3137 / $2.1723 | Buy Now |
DISTI #
2511233
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 159 |
|
$1.3137 / $3.0016 | Buy Now |
DISTI #
2511233
|
Farnell | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 159 |
|
$1.3737 / $2.8223 | Buy Now |
DISTI #
2511233RL
|
Farnell | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel | 159 |
|
$1.3737 / $2.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AIM3-2.1+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-2.1+T
Analog Devices Inc
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AIM3-2.1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-2.1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040AEM3-2.1-T | Voltage Reference, | Rochester Electronics LLC | LM4040AIM3-2.1+T vs LM4040AEM3-2.1-T |
LM4040AEM3-2.1+ | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-2.1+T vs LM4040AEM3-2.1+ |
LM4040AIM3-2.0 | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040AIM3-2.1+T vs LM4040AIM3-2.0 |
LM4040AIM3-2.1-T | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | LM4040AIM3-2.1+T vs LM4040AIM3-2.1-T |
LM4040AEM3-2.1+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040AIM3-2.1+T vs LM4040AEM3-2.1+T |
LM4040AEM3-2.1 | Voltage Reference, 2.048V, BICMOS | Maxim Integrated Products | LM4040AIM3-2.1+T vs LM4040AEM3-2.1 |
LM4040AIM3-2.1 | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-2.1+T vs LM4040AIM3-2.1 |
LM4040AIM3-2.1+T | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-2.1+T vs LM4040AIM3-2.1+T |
LM4040AIM3-2.0/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040AIM3-2.1+T vs LM4040AIM3-2.0/NOPB |
LM4040AIM3X-2.0/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4040AIM3-2.1+T vs LM4040AIM3X-2.0/NOPB |