Part Details for LM4040AIM3-3.0-T by Rochester Electronics LLC
Overview of LM4040AIM3-3.0-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040AIM3-3.0-T
LM4040AIM3-3.0-T CAD Models
LM4040AIM3-3.0-T Part Data Attributes
|
LM4040AIM3-3.0-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-3.0-T
Rochester Electronics LLC
Voltage Reference,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
Alternate Parts for LM4040AIM3-3.0-T
This table gives cross-reference parts and alternative options found for LM4040AIM3-3.0-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-3.0-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040AIM3X-3.0/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040AIM3-3.0-T vs LM4040AIM3X-3.0/NOPB |
LM4040AIM3-3.0+ | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-3.0-T vs LM4040AIM3-3.0+ |
LM4040AEM3-3.0-T | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Rochester Electronics LLC | LM4040AIM3-3.0-T vs LM4040AEM3-3.0-T |
LM4040C30IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040AIM3-3.0-T vs LM4040C30IDBZRG4 |
LM4040A30IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040AIM3-3.0-T vs LM4040A30IDBZRG4 |
LM4040B30IDBZTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3-3.0-T vs LM4040B30IDBZTG4 |
LM4040A30IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040AIM3-3.0-T vs LM4040A30IDBZR |
LM4040AEM3-3.0+T | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-3.0-T vs LM4040AEM3-3.0+T |
LM4040AIM3-3.0 | Precision Micropower Shunt Voltage Reference 3-SOT-23 | Texas Instruments | LM4040AIM3-3.0-T vs LM4040AIM3-3.0 |
LM4040AEM3-3.0/V+T | Two Terminal Voltage Reference, 3V, BICMOS, | Maxim Integrated Products | LM4040AIM3-3.0-T vs LM4040AEM3-3.0/V+T |