Part Details for LM4040AIM3X-8.2 by National Semiconductor Corporation
Overview of LM4040AIM3X-8.2 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040AIM3X-8.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Precision Micropower Shunt Voltage Reference | 13900 |
|
RFQ |
Part Details for LM4040AIM3X-8.2
LM4040AIM3X-8.2 CAD Models
LM4040AIM3X-8.2 Part Data Attributes
|
LM4040AIM3X-8.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3X-8.2
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8.253 V | |
Output Voltage-Min | 8.131 V | |
Output Voltage-Nom | 8.192 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.091 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
Alternate Parts for LM4040AIM3X-8.2
This table gives cross-reference parts and alternative options found for LM4040AIM3X-8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3X-8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C82IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040AIM3X-8.2 vs LM4040C82IDBZR |
LM4040AIM3-8.2T&R | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040AIM3X-8.2 vs LM4040AIM3-8.2T&R |
LM4040A82IDBZRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3X-8.2 vs LM4040A82IDBZRG4 |
LM4040C82IDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3X-8.2 vs LM4040C82IDBZT |
LM4040CIM3X-8.2/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3X-8.2 vs LM4040CIM3X-8.2/NOPB |
LM4040D82IDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040AIM3X-8.2 vs LM4040D82IDBZT |
LM4040DIM3X-8.2/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3X-8.2 vs LM4040DIM3X-8.2/NOPB |
LM4040CIM3-8.2T&R | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3 | Microchip Technology Inc | LM4040AIM3X-8.2 vs LM4040CIM3-8.2T&R |
LM4040DIM3-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3X-8.2 vs LM4040DIM3-8.2 |
LM4040BIM3-8.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040AIM3X-8.2 vs LM4040BIM3-8.2X |