Part Details for LM4040B50ILP by Texas Instruments
Overview of LM4040B50ILP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040B50ILP
LM4040B50ILP CAD Models
LM4040B50ILP Part Data Attributes
|
LM4040B50ILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040B50ILP
Texas Instruments
Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% |
Alternate Parts for LM4040B50ILP
This table gives cross-reference parts and alternative options found for LM4040B50ILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040B50ILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BIZ-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040B50ILP vs LM4040BIZ-5.0 |
LM4040BIZ-5.0T&R | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040B50ILP vs LM4040BIZ-5.0T&R |
LM4040BIZ-5.0/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | LM4040B50ILP vs LM4040BIZ-5.0/NOPB |
LM4040BIZ-5.0AMMOPACK | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040B50ILP vs LM4040BIZ-5.0AMMOPACK |
LM4040BIZ-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040B50ILP vs LM4040BIZ-5.0X |
LM4040BIZ-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040B50ILP vs LM4040BIZ-5.0 |