Part Details for LM4040BIM3-2.5/V+ by Maxim Integrated Products
Overview of LM4040BIM3-2.5/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040BIM3-2.5/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040BIM3-2.5/V+-ND
|
DigiKey | LM4040 IMPROVED PRECISION MICROP Min Qty: 333 Container: Bulk MARKETPLACE PRODUCT |
3400 In Stock |
|
$0.9000 | Buy Now |
|
Rochester Electronics | LM4040 Improved Precision Micropower Shunt Voltage Reference With Multiple Reverse Breakdown Voltages ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3400 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for LM4040BIM3-2.5/V+
LM4040BIM3-2.5/V+ CAD Models
LM4040BIM3-2.5/V+ Part Data Attributes
|
LM4040BIM3-2.5/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4040BIM3-2.5/V+
Maxim Integrated Products
Two Terminal Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM4040BIM3-2.5/V+
This table gives cross-reference parts and alternative options found for LM4040BIM3-2.5/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM3-2.5/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BEM3-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040BIM3-2.5/V+ vs LM4040BEM3-2.5 |
LM4040BIM3X-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040BIM3-2.5/V+ vs LM4040BIM3X-2.5/NOPB |
LM4040BIM3-2.5+T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5+T |
LM4040BIM3-2.5T&R | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5T&R |
LM4040BIM3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5 |
LM4040BIM3-2.5-T | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Rochester Electronics LLC | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5-T |
LM4040BEM3-2.5-T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BEM3-2.5-T |
LM4040BIM3-2.5+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5+T |
LM4040BIM3-2.5+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5+ |
LM4040BIM3-2.5/V+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5/V+ |