Datasheets
LM4040C20IDCKRG4 by: Texas Instruments

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN

Part Details for LM4040C20IDCKRG4 by Texas Instruments

Overview of LM4040C20IDCKRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

Part Details for LM4040C20IDCKRG4

LM4040C20IDCKRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4040C20IDCKRG4 Part Data Attributes

LM4040C20IDCKRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4040C20IDCKRG4 Texas Instruments 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP5/6,.08
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.058 V
Output Voltage-Min 2.038 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.5%
Width 1.25 mm

Alternate Parts for LM4040C20IDCKRG4

This table gives cross-reference parts and alternative options found for LM4040C20IDCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040C20IDCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4040B20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO6, PLASTIC, SC-70, 6/5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040B20IDCKT
LM4040A20IDCKRE4 Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040A20IDCKRE4
LM4040B20IDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040B20IDCKRG4
LM4040B20IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040B20IDCKR
LM4040A20IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040A20IDCKR
LM4040C20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO6, PLASTIC, SC-70, 6/5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040C20IDCKT
LM4040A20IDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040A20IDCKRG4
LM4040C20IDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040C20IDCKRE4
LM4040C20IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040C20IDCKR
Part Number Description Manufacturer Compare
LM4040C20ILPRE3 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040C20ILPRE3
LM4040C20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO6, PLASTIC, SC-70, 6/5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040C20IDCKT
LM4040D20ILPM 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040D20ILPM
LM4040B20IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040B20IDCKR
LM4040B20ILP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040B20ILP
LM4040C20ILP Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040C20ILP
LM4040C20IDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040C20IDCKRE4
LM4040A20IDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040A20IDCKRG4
LM4040C20IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040C20IDCKRG4 vs LM4040C20IDCKR
LM4040B20ILPR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040C20IDCKRG4 vs LM4040B20ILPR

LM4040C20IDCKRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040C20IDCKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040C20IDCKRG4 by Texas Instruments

  • Please alert me when LM4040C20IDCKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4040C20IDCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040C20IDCKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4040C20IDCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040C20IDCKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040C20IDCKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: