There are no models available for this part yet.
Overview of LM4040CIM3-8.2 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4040CIM3-10.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040CIM3-8.2 | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040CIM3X-10/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 |
Price & Stock for LM4040CIM3-8.2 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Reference, Fixed, 8.192V, 3 Pin, Plastic, TO-236 | 430 |
|
$0.5079 / $1.2189 | Buy Now | ||
Rochester Electronics | LM4040-N 100-ppm/C precision micropower shunt voltage reference RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$0.5417 / $0.6373 | Buy Now |
CAD Models for LM4040CIM3-8.2 by National Semiconductor Corporation
Part Data Attributes for LM4040CIM3-8.2 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TO-236AB, SOT-23, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
8.286 V
|
Output Voltage-Min
|
8.098 V
|
Output Voltage-Nom
|
8.192 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
15 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
100 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.5%
|
Width
|
1.3 mm
|
Related Parts for LM4040CIM3-8.2
-
LM4041CECT-1.2Voltage References
-
STM32F745ZET6Microcontrollers
-
AD8362ARUOther Analog ICs
-
AD8628ARTZ-REEL7Operational Amplifiers
-
LTC2402IMSAnalog to Digital Converters
-
LM53625NQRNLRQ1Switching Regulator or Controllers
-
LMH6678LQLine Driver or Receivers
-
LM2940CT-15Linear Regulator ICs
-
FDPF085N10APower Field-Effect Transistors