-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9767
|
Newark | Voltage Ref, Shunt, 5V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:5V, Initial Accuracy:0.5%, Temperature Coefficient:± 100Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |Microchip LM4040CYM3-5.0-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12938 |
|
$0.3220 / $0.4060 | Buy Now |
DISTI #
70Y9179
|
Newark | Shunt Voltage Reference, 5.0V, 0.5% Accuracy, 100Ppm/Deg 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip LM4040CYM3-5.0-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
576-2569-1-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10812 In Stock |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
LM4040CYM3-5.0-TR
|
Avnet Americas | V-Ref Precision 1.24V to 10V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4040CYM3-5.0-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
998-LM4040CYM3-5.0TR
|
Mouser Electronics | Voltage References Shunt Voltage Reference, 5.0V, 0.5% Accuracy, 100ppm/deg RoHS: Compliant | 6992 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
V72:2272_07433742
|
Arrow Electronics | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2714 |
|
$0.2297 / $0.2818 | Buy Now |
DISTI #
LM4040CYM3-5.0-TR
|
Microchip Technology Inc | Shunt Voltage Reference, 5.0V, 0.5% Accuracy, 100ppm/deg, Projected EOL: 2034-04-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2200 / $0.3900 | Buy Now |
|
Future Electronics | LM4040 Series 5 V ±0.5% Precision Micropower Shunt Voltage Reference-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 9000Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Future Electronics | LM4040 Series 5 V ±0.5% Precision Micropower Shunt Voltage Reference-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock 33000 Factory Stock |
|
$0.1763 / $0.2001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040CYM3-5.0-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040CYM3-5.0-TR
Microchip Technology Inc
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.058 V | |
Output Voltage-Min | 4.942 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.16% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040CYM3-5.0-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CYM3-5.0-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C50IDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CYM3-5.0-TR vs LM4040C50IDBZT |
LM4040CEM3-5.0+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040CYM3-5.0-TR vs LM4040CEM3-5.0+T |
LM4040CEM3-5.0/V+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040CYM3-5.0-TR vs LM4040CEM3-5.0/V+T |
LM4040CIM3-5.0-T | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040CYM3-5.0-TR vs LM4040CIM3-5.0-T |
LM4040C50IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CYM3-5.0-TR vs LM4040C50IDBZR |
LM4040CIM3-5.0+ | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040CYM3-5.0-TR vs LM4040CIM3-5.0+ |
LM4040C50QDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4040CYM3-5.0-TR vs LM4040C50QDBZR |
LM4040C50IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CYM3-5.0-TR vs LM4040C50IDBZRG4 |
LM4040CEM3-5.0+ | Two Terminal Voltage Reference | Maxim Integrated Products | LM4040CYM3-5.0-TR vs LM4040CEM3-5.0+ |
LM4040CIM3-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040CYM3-5.0-TR vs LM4040CIM3-5.0X |