If you like Findchips… You will love Findchips PRO. Try it Now.

LM4040D20ILP

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN

Manufacturer Texas Instruments
Price Range $0.4200

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

34,347

Part Number Description Manufacturer Compare
LM4040D20ILPR Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20ILPR
LM4040D20ILPE3 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040D20ILP vs LM4040D20ILPE3
LM4040D20ILPRE3 Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20ILPRE3
Part Number Description Manufacturer Compare
LM4040D20ILPRE3 Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20ILPRE3
LM4040D20IDCKR Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20IDCKR
LM4040D20ILPR Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20ILPR
LM4040D20ILPE3 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040D20ILP vs LM4040D20ILPE3
LM4040D20IDCKRG4 Power Circuits Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20IDCKRG4
LM4040D20IDCKT Power Circuits IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO6, PLASTIC, SC-70, 6/5 PIN, Voltage Reference Texas Instruments LM4040D20ILP vs LM4040D20IDCKT
LM4040D20IDCKRE4 Power Circuits Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 Texas Instruments LM4040D20ILP vs LM4040D20IDCKRE4

Global Popularity

Popularity in Power Circuits

Popularity in Voltage References

Popularity by Region

Very High

Medium

Good

Low

  • 1. Egypt
    100
  • 2. Venezuela
    90
  • 3. China
    88
  • 4. Bulgaria
    88
  • 5. United States
    88
  • 6. Argentina
    87
  • 7. Palau
    87
  • 8. El Salvador
    86
  • 9. Czech Republic
    85
  • 10. Malaysia
    85

Datasheets & Reference Designs

Reference Designs

  • TIDM-HAHSCPTO High Availability High Speed Counter (HSC) and Pulse Train Output (PTO) Reference Design | TI.com
    TIDM-HAHSCPTO: This TI design provides a reference solution (firmware and test platform) for two different industrial IO functions related to motion control: High Speed Counter (HSC) and Pulse Train Output (PTO). The design is based on a microcontroller platform that is suitable for use in industrial applications where high availability and/or functional safety are also important requirements.
  • PMP10928 6-12V Input to 1.5V/1.5A Output Reference Design with CC/CV Controls | TI.com
    PMP10928: The PMP10928 reference design uses the TPS5402 non-synchronous Buck controller along with INA213 current shunt monitor to achieve CC/CV control for an 1.5V/1.5A output from 6-12V input voltage. +/-5% voltage regulation in CV mode and +/-5% in CC mode is achieved in this design. It is notable that this design allow the output voltage as low as 0.4V in CC mode.
  • PMP11373 Factory Automation (FA) Isolated Sensor Reference Design | TI.com
    PMP11373: Dual isolated half-bridge converters are implemented using a single DRV8801 motor driver controller. The DRV8801 controller operates from a 24Vdc input and at a fixed 50% duty, generated using the low cost LMC555 timer. Transformer secondaries are rectified and regulated to 5V and 15V outputs using TPS7A4901 linear regulators, which supply 0.15A each. This method allows the opto-coupler to be eliminated, reducing cost and complexity. Design options allow single or dual outputs per transformer.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →