Datasheets
LM4040D20QDBZRG4 by: Texas Instruments

2.048-V Precision Micropower Shunt Voltage Reference, 1% accuracy 3-SOT-23 -40 to 125

Part Details for LM4040D20QDBZRG4 by Texas Instruments

Overview of LM4040D20QDBZRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

Part Details for LM4040D20QDBZRG4

LM4040D20QDBZRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4040D20QDBZRG4 Part Data Attributes

LM4040D20QDBZRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4040D20QDBZRG4 Texas Instruments 2.048-V Precision Micropower Shunt Voltage Reference, 1% accuracy 3-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description TSSOP, TO-236
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.068 V
Output Voltage-Min 2.028 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm

Alternate Parts for LM4040D20QDBZRG4

This table gives cross-reference parts and alternative options found for LM4040D20QDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040D20QDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4040D20IDBZT Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040D20QDBZRG4 vs LM4040D20IDBZT
LM4040DIM3-2.1-T 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Rochester Electronics LLC LM4040D20QDBZRG4 vs LM4040DIM3-2.1-T
LM4040DEM3X-2.0 Voltage Reference, 2.048V, BIPolar National Semiconductor Corporation LM4040D20QDBZRG4 vs LM4040DEM3X-2.0
LM4040DIM3X-2.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040D20QDBZRG4 vs LM4040DIM3X-2.0
LM4040DEM3X-2.0 IC,VOLT REFERENCE,FIXED,2.048V,BIPOLAR,TO-236,3PIN,PLASTIC Texas Instruments LM4040D20QDBZRG4 vs LM4040DEM3X-2.0
LM4040DIM3X-2.0/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040D20QDBZRG4 vs LM4040DIM3X-2.0/NOPB
LM4040DIM3-2.1+ Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040D20QDBZRG4 vs LM4040DIM3-2.1+
LM4040DEM3-2.1+T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040D20QDBZRG4 vs LM4040DEM3-2.1+T
LM4040EEM3-2.0/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040D20QDBZRG4 vs LM4040EEM3-2.0/NOPB
LM4040DIM3-2.0/NOPB Two Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3 National Semiconductor Corporation LM4040D20QDBZRG4 vs LM4040DIM3-2.0/NOPB
Part Number Description Manufacturer Compare
LM4040DIM3-2.5-T Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040D20QDBZRG4 vs LM4040DIM3-2.5-T
LM4040D30IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040D20QDBZRG4 vs LM4040D30IDCKR
LM4040D25IDBZRG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040D20QDBZRG4 vs LM4040D25IDBZRG4
LM4040DYM3-2.5TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, 3 X 1.30 MM, LEAD FREE, SOT-23, 3 PIN Micrel Inc LM4040D20QDBZRG4 vs LM4040DYM3-2.5TR
LM4040EIM3-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040D20QDBZRG4 vs LM4040EIM3-2.5/NOPB
LM4040DYM3-2.5-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040D20QDBZRG4 vs LM4040DYM3-2.5-TR
LM4040A25IDCKR Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040D20QDBZRG4 vs LM4040A25IDCKR
LM4040DEM3X-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3 National Semiconductor Corporation LM4040D20QDBZRG4 vs LM4040DEM3X-2.5
LM4040DIM3-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040D20QDBZRG4 vs LM4040DIM3-2.5X
LM4040DIM3X-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040D20QDBZRG4 vs LM4040DIM3X-2.5/NOPB

LM4040D20QDBZRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040D20QDBZRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040D20QDBZRG4 by Texas Instruments

  • Please alert me when LM4040D20QDBZRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4040D20QDBZRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040D20QDBZRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4040D20QDBZRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040D20QDBZRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040D20QDBZRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: