If you like Findchips… You will love Findchips PRO. Try it Now.

LM4040D25IDBZTG4

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Manufacturer Texas Instruments
Price Range $0.7311 / $1.2932

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

4,803

Part Number Description Manufacturer Compare
LM4040D25QDBZRG4 Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4040D25IDBZTG4 vs LM4040D25QDBZRG4
LM4040D25QDBZR Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4040D25IDBZTG4 vs LM4040D25QDBZR
LM4040DEM3-2.5/NOPB Power Circuits IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040D25IDBZTG4 vs LM4040DEM3-2.5/NOPB
LM4040DEM3-2.5-T Power Circuits Voltage Reference, Rochester Electronics LLC LM4040D25IDBZTG4 vs LM4040DEM3-2.5-T
LM4040DIM3-2.5-T Power Circuits Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040D25IDBZTG4 vs LM4040DIM3-2.5-T
LM4040EEM3-2.5/NOPB Power Circuits 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040D25IDBZTG4 vs LM4040EEM3-2.5/NOPB
LM4040EIM3-2.5 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040D25IDBZTG4 vs LM4040EIM3-2.5
FAN4040DIS3-2.5 Power Circuits Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4040D25IDBZTG4 vs FAN4040DIS3-2.5
LM4040DIM3X-2.0 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040D25IDBZTG4 vs LM4040DIM3X-2.0
Part Number Description Manufacturer Compare
LM4040DIM3X-2.0 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040D25IDBZTG4 vs LM4040DIM3X-2.0
LM4040D25QDBZR Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4040D25IDBZTG4 vs LM4040D25QDBZR
LM4040DIM3-2.5-T Power Circuits Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040D25IDBZTG4 vs LM4040DIM3-2.5-T
LM4040DEM3-2.5-T Power Circuits Voltage Reference, Rochester Electronics LLC LM4040D25IDBZTG4 vs LM4040DEM3-2.5-T
LM4040EEM3-2.5/NOPB Power Circuits 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040D25IDBZTG4 vs LM4040EEM3-2.5/NOPB
LM4040D25QDBZRG4 Power Circuits Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4040D25IDBZTG4 vs LM4040D25QDBZRG4
LM4040EIM3-2.5 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040D25IDBZTG4 vs LM4040EIM3-2.5
LM4040DEM3-2.5/NOPB Power Circuits IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040D25IDBZTG4 vs LM4040DEM3-2.5/NOPB
LM285BYM-2.5/NOPB Power Circuits IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation LM4040D25IDBZTG4 vs LM285BYM-2.5/NOPB
FAN4040DIS3-2.5 Power Circuits Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4040D25IDBZTG4 vs FAN4040DIS3-2.5

Global Popularity

Popularity in Power Circuits

Popularity in Voltage References

Popularity by Region

Very High

Medium

Good

Low

  • 1. Slovenia
    100
  • 2. Thailand
    93
  • 3. Palau
    90
  • 4. Croatia
    89
  • 5. United States
    88
  • 6. Norway
    88
  • 7. El Salvador
    88
  • 8. Sweden
    87
  • 9. Jamaica
    86
  • 10. Faroe Islands
    86

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Farnell $0.7311 Buy Now
  • 2. Farnell $0.7311 Buy Now
  • 3. TME Electronic Components $0.9680 Buy Now
  • 4. element14 Asia-Pacific $1.2932 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDM-HAHSCPTO High Availability High Speed Counter (HSC) and Pulse Train Output (PTO) Reference Design | TI.com
    TIDM-HAHSCPTO: This TI design provides a reference solution (firmware and test platform) for two different industrial IO functions related to motion control: High Speed Counter (HSC) and Pulse Train Output (PTO). The design is based on a microcontroller platform that is suitable for use in industrial applications where high availability and/or functional safety are also important requirements.
  • PMP10928 6-12V Input to 1.5V/1.5A Output Reference Design with CC/CV Controls | TI.com
    PMP10928: The PMP10928 reference design uses the TPS5402 non-synchronous Buck controller along with INA213 current shunt monitor to achieve CC/CV control for an 1.5V/1.5A output from 6-12V input voltage. +/-5% voltage regulation in CV mode and +/-5% in CC mode is achieved in this design. It is notable that this design allow the output voltage as low as 0.4V in CC mode.
  • PMP11373 Factory Automation (FA) Isolated Sensor Reference Design | TI.com
    PMP11373: Dual isolated half-bridge converters are implemented using a single DRV8801 motor driver controller. The DRV8801 controller operates from a 24Vdc input and at a fixed 50% duty, generated using the low cost LMC555 timer. Transformer secondaries are rectified and regulated to 5V and 15V outputs using TPS7A4901 linear regulators, which supply 0.15A each. This method allows the opto-coupler to be eliminated, reducing cost and complexity. Design options allow single or dual outputs per transformer.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →