Part Details for LM4040DIM3X-2.5 by National Semiconductor Corporation
Overview of LM4040DIM3X-2.5 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040DIM3X-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1916 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2315 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 5615 |
|
$0.3114 / $0.8898 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 1852 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 1532 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 2360 |
|
$0.5191 / $1.4830 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 1300 |
|
$0.5932 / $1.4830 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 4394 |
|
$0.4449 / $1.4830 | Buy Now |
|
Rochester Electronics | LM4040 - 100-ppm/C precision micropower shunt voltage reference RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3689 |
|
$0.3954 / $0.4652 | Buy Now |
Part Details for LM4040DIM3X-2.5
LM4040DIM3X-2.5 CAD Models
LM4040DIM3X-2.5 Part Data Attributes
|
LM4040DIM3X-2.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040DIM3X-2.5
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.549 V | |
Output Voltage-Min | 2.451 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |