Datasheets
LM4040EIM3X-2.5/NOPB by:

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Part Details for: LM4040EIM3X-2.5/NOPB by Texas Instruments

Overview of: LM4040EIM3X-2.5/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: LM4040EIM3X-2.5/NOPB

Distributor Stock Package QTY Break / Prices
View LM4040EIM3X-2.5/NOPB on Digi-Key
32,995 Digi-Reel
  • 1 $0.5100
  • 10 $0.4330
  • 25 $0.4044
  • 100 $0.3234
  • 250 $0.3003
  • 500 $0.2541
  • 1,000 $0.1963
View LM4040EIM3X-2.5/NOPB on Digi-Key
32,995 Cut Tape
  • 1 $0.5100
  • 10 $0.4330
  • 25 $0.4044
  • 100 $0.3234
  • 250 $0.3003
  • 500 $0.2541
  • 1,000 $0.1963
View LM4040EIM3X-2.5/NOPB on Digi-Key
30,000 Reel
  • 3,000 $0.1790
  • 6,000 $0.1675
  • 15,000 $0.1634
View LM4040EIM3X-2.5/NOPB on Rochester Electronics
16,116,892
  • 1 $0.2214
  • 25 $0.2169
  • 100 $0.2125
  • 500 $0.2081
  • 1,000 $0.2036

Part Details for: LM4040EIM3X-2.5/NOPB

CAD Models

Part Data Attributes

LM4040EIM3X-2.5/NOPB Texas Instruments

Buy Now Datasheet

Compare Parts:

LM4040EIM3X-2.5/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Source Content uid LM4040EIM3X-2.5/NOPB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description TSOP, TO-236
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-01-01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.574 V
Output Voltage-Min 2.426 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 2%
Width 1.3 mm

Alternate Parts for: LM4040EIM3X-2.5/NOPB

This table gives cross-reference parts and alternative options found for LM4040EIM3X-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040EIM3X-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4040QEIM3X2.5/NOPB Power Circuits Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040QEIM3X2.5/NOPB
LM4040EIM3-2.5 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5
LM4040EEM3-2.5 Power Circuits TWO TERM VOLTAGE REFERENCE Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EEM3-2.5
LM4040EIM3-2.5-TR Power Circuits Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3 Microchip Technology Inc LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5-TR
LM4040EIM3X-2.5 Power Circuits 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EIM3X-2.5
LM4040EIM3-2.5/NOPB Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5/NOPB
LM4040EIM3-2.5X Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5X
LM4040EEM3-2.5X Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EEM3-2.5X
LM4040EEM3-2.5/NOPB Power Circuits 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EEM3-2.5/NOPB
Part Number Description Manufacturer Compare
LM4040EIM3-2.5/NOPB Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5/NOPB
LM4040EIM3-2.5-TR Power Circuits Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3 Microchip Technology Inc LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5-TR
LM4040QEIM3X2.5/NOPB Power Circuits Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040QEIM3X2.5/NOPB
LM4040EIM3-2.5X Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5X
LM4040EEM3-2.5/NOPB Power Circuits 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EEM3-2.5/NOPB
LM4040EIM3X-2.5 Power Circuits 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EIM3X-2.5
LM4040EEM3-2.5 Power Circuits TWO TERM VOLTAGE REFERENCE Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EEM3-2.5
LM4040EEM3-2.5X Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040EIM3X-2.5/NOPB vs LM4040EEM3-2.5X
LM4040EIM3-2.5 Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040EIM3X-2.5/NOPB vs LM4040EIM3-2.5

Related Parts

Update Alert Settings for: LM4040EIM3X-2.5/NOPB by Texas Instruments

  • Please alert me when LM4040EIM3X-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4040EIM3X-2.5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040EIM3X-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4040EIM3X-2.5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040EIM3X-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040EIM3X-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: