LM4041CEM3X-1.2/NOPB
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference

Overview of LM4041CEM3X-1.2/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

CAD Models for LM4041CEM3X-1.2/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4041CEM3X-1.2/NOPB by National Semiconductor Corporation

LM4041CEM3X-1.2/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, TO-236AB, SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.2434 V
Output Voltage-Min
1.2066 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
1.3 mm
Want to compare parts?
  1. LM4041CEM3X-1.2/NOPB
    National Semiconductor Corporation
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference
    VS

Alternate Parts for LM4041CEM3X-1.2/NOPB

This table gives cross-reference parts and alternative options found for LM4041CEM3X-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CEM3X-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041AIM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041AIM3-1.2/NOPB
LM4041CEM3-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041CEM3-1.2
LM4041CEM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041CEM3-1.2/NOPB
LM4041BIM3X-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041BIM3X-1.2
ZXRE4041EF Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM4041CEM3X-1.2/NOPB vs ZXRE4041EF
LM4041AIM3-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041AIM3-1.2
LM4041AIM3X-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041AIM3X-1.2/NOPB
ZXRE4041CF Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM4041CEM3X-1.2/NOPB vs ZXRE4041CF
LM4041CIM3X-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041CIM3X-1.2
LM4041AIM3X-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041AIM3X-1.2
Part Number Description Manufacturer Compare
LM4041CIM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041CIM3-1.2/NOPB
ZXRE4041DF Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated LM4041CEM3X-1.2/NOPB vs ZXRE4041DF
ZXRE4041FFTA Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated LM4041CEM3X-1.2/NOPB vs ZXRE4041FFTA
SPX4041AM-L/TR Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN Exar Corporation LM4041CEM3X-1.2/NOPB vs SPX4041AM-L/TR
ZXRE4041EF Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated LM4041CEM3X-1.2/NOPB vs ZXRE4041EF
LM4041BIM3X-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041BIM3X-1.2
ZXRE4041EFTC Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN Diodes Incorporated LM4041CEM3X-1.2/NOPB vs ZXRE4041EFTC
LM4041AIM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041AIM3-1.2/NOPB
SPX4041AM-L Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN Sipex Corporation LM4041CEM3X-1.2/NOPB vs SPX4041AM-L
LM4041AIM3X-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041CEM3X-1.2/NOPB vs LM4041AIM3X-1.2/NOPB

Related Parts for LM4041CEM3X-1.2/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041CEM3X-1.2/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041CEM3X-1.2/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4041CEM3X-1.2/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4041CEM3X-1.2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041CEM3X-1.2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041CEM3X-1.2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041CEM3X-1.2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041CEM3X-1.2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041CEM3X-1.2/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: