Power Circuits
LM4041CIZ-1.2AMMOPACK
Description: Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN

Overview of LM4041CIZ-1.2AMMOPACK by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

CAD Models for LM4041CIZ-1.2AMMOPACK by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4041CIZ-1.2AMMOPACK by Micrel Inc

LM4041CIZ-1.2AMMOPACK
Micrel Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TO-92
Package Description
TO-92,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.206 V
Output Voltage-Min
1.194 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.065 mA
Surface Mount
NO
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. LM4041CIZ-1.2AMMOPACK
    Micrel Inc
    Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for LM4041CIZ-1.2AMMOPACK

This table gives cross-reference parts and alternative options found for LM4041CIZ-1.2AMMOPACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIZ-1.2AMMOPACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041CIZ-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2/NOPB
SC4041CZTR Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Semtech Corporation LM4041CIZ-1.2AMMOPACK vs SC4041CZTR
SC4041CZ.TR Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Semtech Corporation LM4041CIZ-1.2AMMOPACK vs SC4041CZ.TR
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2
LM4041CIZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2X
Part Number Description Manufacturer Compare
SC4041CZTR Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Semtech Corporation LM4041CIZ-1.2AMMOPACK vs SC4041CZTR
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2
LM4041CIZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2X
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Microchip Technology Inc LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2
SC4041CZ.TR Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Semtech Corporation LM4041CIZ-1.2AMMOPACK vs SC4041CZ.TR
LM4041CIZ-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4041CIZ-1.2AMMOPACK vs LM4041CIZ-1.2/NOPB
LM4041CILT-1.2 Precision micropower shunt voltage reference STMicroelectronics LM4041CIZ-1.2AMMOPACK vs LM4041CILT-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041CIZ-1.2AMMOPACK by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041CIZ-1.2AMMOPACK by Micrel Inc

Select Manufacturer
Which Manufacturer of LM4041CIZ-1.2AMMOPACK would you like to use for your alert(s)?
  • Please alert me when LM4041CIZ-1.2AMMOPACK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041CIZ-1.2AMMOPACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041CIZ-1.2AMMOPACK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041CIZ-1.2AMMOPACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041CIZ-1.2AMMOPACK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041CIZ-1.2AMMOPACK by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: