Part Details for LM4041DADJQFTA by Diodes Incorporated
Overview of LM4041DADJQFTA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041DADJQFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4041DADJQFTADI-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2519 / $0.2922 | Buy Now |
DISTI #
LM4041DADJQFTA
|
Avnet Americas | V-Ref Adjustable/Precision 1.24V to 10V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4041DADJQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1929 / $0.2280 | Buy Now |
DISTI #
621-LM4041DADJQFTA
|
Mouser Electronics | Voltage References Bandgap Voltage Ref Prec MicroPwr 10Hz RoHS: Compliant | 0 |
|
$0.2850 / $0.7700 | Order Now |
|
Future Electronics | Shunt Voltage Reference IC 10V ±1% 12mA SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
LM4041DADJQFTA
|
Avnet Americas | V-Ref Adjustable/Precision 1.24V to 10V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4041DADJQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1929 / $0.2280 | Buy Now |
DISTI #
LM4041DADJQFTA
|
Avnet Silica | V-Ref Adjustable/Precision 1.24V to 10V 12mA 3-Pin SOT-23 T/R (Alt: LM4041DADJQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3118 | Buy Now |