-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6081
|
Newark | Volt Ref, Shunt, 1.24-10V, -40 To 85Degc, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 10V, Initial Accuracy:1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No. Rohs Compliant: Yes |Microchip LM4041DYM3-ADJ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1870 |
|
$0.2810 / $0.3740 | Buy Now |
DISTI #
41AH8426
|
Newark | Volt Ref, Shunt, 1.24-10V, -40 To 85Degc, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 10V, Initial Accuracy:1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Microchip LM4041DYM3-ADJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
DISTI #
70Y9185
|
Newark | Shunt Voltage Reference, Adjustable 1.24V To 10V, 1.0% Accuracy 150Ppm/Deg 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip LM4041DYM3-ADJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
576-2573-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1245 In Stock |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
LM4041DYM3-ADJ-TR
|
Avnet Americas | V-Ref Adjustable 1.24V to 10V 3-Pin SOT-23 Tube - Tape and Reel (Alt: LM4041DYM3-ADJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
998-LM4041DYM3-ADJTR
|
Mouser Electronics | Voltage References Shunt Voltage Reference, Adjustable 1.24V to 10V, 1.0% Accuracy 150ppm/deg RoHS: Compliant | 6213 |
|
$0.2490 / $0.3400 | Buy Now |
DISTI #
V36:1790_07847582
|
Arrow Electronics | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2335 | Americas - 6000 |
|
$0.2471 / $0.2488 | Buy Now |
DISTI #
V72:2272_07847582
|
Arrow Electronics | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2046 Container: Cut Strips | Americas - 2601 |
|
$0.2513 / $0.3362 | Buy Now |
DISTI #
LM4041DYM3-ADJ-TR
|
Microchip Technology Inc | Shunt Voltage Reference, Adjustable 1.24V to 10V, 1.0% Accuracy 150ppm/deg, Projected EOL: 2034-08-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2100 / $0.3600 | Buy Now |
|
Future Electronics | LM4041 Series Adj. ±1% Precision Micropower Shunt Voltage Reference-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Container: Reel | 9000Reel |
|
$0.2400 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041DYM3-ADJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM4041DYM3-ADJ-TR
Microchip Technology Inc
1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041DYM3-ADJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DYM3-ADJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIDBZT | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041DIDBZT |
FAN4041DES3X | Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | LM4041DYM3-ADJ-TR vs FAN4041DES3X |
LM4041QDEM3X-ADJNO | Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041QDEM3X-ADJNO |
LM4041DIDBZRG4 | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041DIDBZRG4 |
LM4041QDEM3-ADJ/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041QDEM3-ADJ/NO |
LM4041DIM3ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041DYM3-ADJ-TR vs LM4041DIM3ADJ |
LM4041DEM3X-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041DEM3X-ADJ |
FAN4041DES3 | Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | LM4041DYM3-ADJ-TR vs FAN4041DES3 |
LM4041DIM3-ADJX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041DIM3-ADJX |
LM4041DQDBZT | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DYM3-ADJ-TR vs LM4041DQDBZT |