Power Circuits
LM4050AEX3-2.1+T
Description: Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SC-70, 3 PIN

Overview of LM4050AEX3-2.1+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for LM4050AEX3-2.1+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC5240
Newark Volt Ref, Shunt, 2.048V, -40 To 125Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4050AEX3-2.1+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 175-LM4050AEX3-2.1+TCT-ND
DigiKey IC VREF SHUNT 2.048V SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2343
In Stock
  • 1 $5.6700
  • 10 $3.8070
  • 25 $3.3244
  • 100 $2.7829
  • 250 $2.5201
  • 500 $2.3598
  • 1,000 $2.2268
  • 2,500 $2.0849
$2.0849 / $5.6700 Buy Now

CAD Models for LM4050AEX3-2.1+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4050AEX3-2.1+T by Maxim Integrated Products

LM4050AEX3-2.1+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.050048 V
Output Voltage-Min
2.045952 V
Output Voltage-Nom
2.048 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Width
1.25 mm
Want to compare parts?
  1. LM4050AEX3-2.1+T
    Maxim Integrated Products
    Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SC-70, 3 PIN
    VS

Alternate Parts for LM4050AEX3-2.1+T

This table gives cross-reference parts and alternative options found for LM4050AEX3-2.1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEX3-2.1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4050AEX3-2.1+ 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050AEX3-2.1+T vs LM4050AEX3-2.1+
LM4050AIX3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050AEX3-2.1+T vs LM4050AIX3-2.1-T
LM4050AEX3-2.1 Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050AEX3-2.1+T vs LM4050AEX3-2.1
LM4050AEX3-2.1+ Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050AEX3-2.1+T vs LM4050AEX3-2.1+
LM4050AEX3-2.1+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050AEX3-2.1+T vs LM4050AEX3-2.1+T
LM4050AIX3-2.1 Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050AEX3-2.1+T vs LM4050AIX3-2.1
Part Number Description Manufacturer Compare
LM4050QCEM3-2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments LM4050AEX3-2.1+T vs LM4050QCEM3-2.0
TL4050C20QDCKTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM4050AEX3-2.1+T vs TL4050C20QDCKTQ1
LM4050CIM3X-2.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050AEX3-2.1+T vs LM4050CIM3X-2.0/NOPB
LM4050QBIM3X2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments LM4050AEX3-2.1+T vs LM4050QBIM3X2.0
TL4050A20IDBZR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, SOT-23, 3 PIN Texas Instruments LM4050AEX3-2.1+T vs TL4050A20IDBZR
TL4050B20QDBZTQ1 IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference Texas Instruments LM4050AEX3-2.1+T vs TL4050B20QDBZTQ1
LM4050QAEM3X2.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050AEX3-2.1+T vs LM4050QAEM3X2.0/NOPB
LM4050BIM3X-2.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN Texas Instruments LM4050AEX3-2.1+T vs LM4050BIM3X-2.0
LM4050AEM3-2.1+ 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050AEX3-2.1+T vs LM4050AEM3-2.1+
LM4050AEM3X-2.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN Texas Instruments LM4050AEX3-2.1+T vs LM4050AEM3X-2.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4050AEX3-2.1+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4050AEX3-2.1+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of LM4050AEX3-2.1+T would you like to use for your alert(s)?
  • Please alert me when LM4050AEX3-2.1+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4050AEX3-2.1+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4050AEX3-2.1+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4050AEX3-2.1+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4050AEX3-2.1+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4050AEX3-2.1+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: