Part Details for LM4050AIM3-5.0/NOPB by Texas Instruments
Results Overview of LM4050AIM3-5.0/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4050AIM3-5.0/NOPB Information
LM4050AIM3-5.0/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM4050AIM3-5.0/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4050AIM3-5.0/NOPB
LM4050AIM3-5.0/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM4050AIM3-5.0/NOPB Part Data Attributes
|
|
LM4050AIM3-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050AIM3-5.0/NOPB
Texas Instruments
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.022 V | |
| Output Voltage-Min | 4.978 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 50 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 1.3 Mm |
Alternate Parts for LM4050AIM3-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM4050AIM3-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AIM3-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4050AEM3-5.0/NOPB | Texas Instruments | $1.5219 | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AIM3-5.0/NOPB vs LM4050AEM3-5.0/NOPB |
| LM4050AEX3-5.0+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN | LM4050AIM3-5.0/NOPB vs LM4050AEX3-5.0+T |
| LM4050AEM3-5.0 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4050AIM3-5.0/NOPB vs LM4050AEM3-5.0 |
| LM4050AI-5MDC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, UUC, DIE, Voltage Reference | LM4050AIM3-5.0/NOPB vs LM4050AI-5MDC |
| LM4050QAIM3-5.0/NOPB | Texas Instruments | Check for Price | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | LM4050AIM3-5.0/NOPB vs LM4050QAIM3-5.0/NOPB |
| LM4050AIM3X-5.0 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN, Voltage Reference | LM4050AIM3-5.0/NOPB vs LM4050AIM3X-5.0 |
| LM4050AEX3-5.0+ | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | LM4050AIM3-5.0/NOPB vs LM4050AEX3-5.0+ |
| LM4050AEM3-5.0-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4050AIM3-5.0/NOPB vs LM4050AEM3-5.0-T |
| LM4050QAEM3-5.0 | Texas Instruments | Check for Price | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | LM4050AIM3-5.0/NOPB vs LM4050QAEM3-5.0 |
LM4050AIM3-5.0/NOPB Frequently Asked Questions (FAQ)
-
The typical operating current of the LM4050AIM3-5.0/NOPB is 1.5mA.
-
Yes, the LM4050AIM3-5.0/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
-
The LM4050AIM3-5.0/NOPB has a typical voltage reference output accuracy of ±0.5% at 25°C, and ±1.0% over the entire operating temperature range.
-
No, the LM4050AIM3-5.0/NOPB is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage.
-
The output impedance of the LM4050AIM3-5.0/NOPB is typically around 0.5 ohms.