-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3449
|
Newark | Voltage Ref, Shunt, 1.212V-10V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm4051 Series, Reference Voltage:1.212V To 10V, Initial Accuracy:0.1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4051AIM3-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 854 |
|
$3.1500 / $4.0800 | Buy Now |
DISTI #
LM4051AIM3-ADJ/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3019 In Stock |
|
$1.7503 / $3.6100 | Buy Now |
DISTI #
926-LM4051AIM3ADJNPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref RoHS: Compliant | 2765 |
|
$1.6400 / $3.3600 | Buy Now |
|
Bristol Electronics | 873 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,ADJUSTABLE,1.24 TO 10V,BIPOLAR,TO-236,3PIN,PLASTIC, LEAD FREE | 698 |
|
$1.9305 / $3.5100 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,ADJUSTABLE,1.24 TO 10V,BIPOLAR,TO-236,3PIN,PLASTIC, LEAD FREE | 13 |
|
$2.1875 / $3.5000 | Buy Now |
|
Ameya Holding Limited | LM4051AIM3-ADJ/NOPB 可调 电压参考, 额定电压1.212 - 10V, ±0.1%精确度, 12mA, 3针 SOT-23封装 | 1000 |
|
RFQ | |
DISTI #
C1S523900260045
|
Chip1Stop | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 615 |
|
$1.6800 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4051AIM3-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4051AIM3-ADJ/NOPB
Texas Instruments
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED TO ANY VALUE IN THE RANGE OF 1.24V THROUGH 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2172 V | |
Output Voltage-Min | 1.2068 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4051AIM3-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4051AIM3-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4051BIM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051AIM3-ADJ/NOPB vs LM4051BIM3X-ADJ |
LM4051CIM3-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051AIM3-ADJ/NOPB vs LM4051CIM3-ADJ/NOPB |
LM4051CIM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051AIM3-ADJ/NOPB vs LM4051CIM3X-ADJ |
LM4051CIM3-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051AIM3-ADJ/NOPB vs LM4051CIM3-ADJ |
LM4051CIM3X-ADJ/NOPB | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051AIM3-ADJ/NOPB vs LM4051CIM3X-ADJ/NOPB |
LM4051AIM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051AIM3-ADJ/NOPB vs LM4051AIM3X-ADJ |
LM4051BIM3X-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4051AIM3-ADJ/NOPB vs LM4051BIM3X-ADJ |
LM4051AIM3-ADJ | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051AIM3-ADJ/NOPB vs LM4051AIM3-ADJ |
LM4051AIM3X-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051AIM3-ADJ/NOPB vs LM4051AIM3X-ADJ/NOPB |
LM4051BEM3X-ADJ/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 | Texas Instruments | LM4051AIM3-ADJ/NOPB vs LM4051BEM3X-ADJ/NOPB |