Power Circuits
LM4128BMF-2.5/NOPB
Description: 0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125

Overview of LM4128BMF-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM4128BMFX-4.1/NOPB Texas Instruments SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125

Price & Stock for LM4128BMF-2.5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3456
Newark Voltage Ref, Series, 2.5V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4128 Series, Reference Voltage:2.5V, Initial Accuracy:0.2%, Temperature Coefficient:± 75Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4128BMF-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3
  • 1 $3.6000
  • 10 $3.4400
  • 25 $3.2700
  • 50 $3.1300
  • 100 $3.0000
  • 250 $2.9000
  • 500 $2.8300
  • 1,000 $2.7800
$2.7800 / $3.6000 Buy Now
DISTI # LM4128BMF-2.5/NOPBCT-ND
DigiKey IC VREF SERIES 0.2% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3748
In Stock
  • 1 $2.9500
  • 10 $2.1300
  • 25 $1.9236
  • 100 $1.6965
  • 250 $1.5882
  • 500 $1.5229
  • 1,000 $1.4691
  • 2,000 $1.4248
  • 3,000 $1.4026
  • 5,000 $1.3781
  • 7,000 $1.3637
$1.3637 / $2.9500 Buy Now
DISTI # 926-LM4128BMF25NOPB
Mouser Electronics Voltage References 0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125 RoHS: Compliant 3092
  • 1 $2.9800
  • 10 $2.5300
  • 100 $2.1500
  • 250 $2.0200
  • 500 $1.7700
  • 1,000 $1.4600
  • 2,000 $1.3600
  • 5,000 $1.3100
$1.3100 / $2.9800 Buy Now
Rochester Electronics LM4128 SOT-23 Precision Micropower Series Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 6
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now
LCSC 2.5V 0.2% 2.9V5.5V 20mA Fixed SOT-23-5 Voltage Reference ROHS 4
  • 1 $2.0665
  • 10 $1.8049
  • 30 $1.6497
  • 100 $1.3624
  • 500 $1.2895
  • 1,000 $1.2570
$1.2570 / $2.0665 Buy Now

CAD Models for LM4128BMF-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4128BMF-2.5/NOPB by Texas Instruments

LM4128BMF-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.505 V
Output Voltage-Min
2.495 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
75 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.6 mm
Want to compare parts?
  1. LM4128BMF-2.5/NOPB
    Texas Instruments
    0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125
    VS

Alternate Parts for LM4128BMF-2.5/NOPB

This table gives cross-reference parts and alternative options found for LM4128BMF-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4128BMF-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4128BMFX-2.5 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4128BMF-2.5/NOPB vs LM4128BMFX-2.5
LM4128BMFX-2.5/NOPB 0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125 Texas Instruments LM4128BMF-2.5/NOPB vs LM4128BMFX-2.5/NOPB
LM4128BMF-2.5 0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125 Texas Instruments LM4128BMF-2.5/NOPB vs LM4128BMF-2.5
Part Number Description Manufacturer Compare
LM4128BMF-2.5 0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125 Texas Instruments LM4128BMF-2.5/NOPB vs LM4128BMF-2.5
MAX6102EUR-T Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4128BMF-2.5/NOPB vs MAX6102EUR-T
REF3025AIDBZT Three Terminal Voltage Reference, AMD Xilinx LM4128BMF-2.5/NOPB vs REF3025AIDBZT
REF3025AIDBZTG4 2.5-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4128BMF-2.5/NOPB vs REF3025AIDBZTG4
MAX6102EUR+T Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4128BMF-2.5/NOPB vs MAX6102EUR+T
LM4128BMFX-2.5/NOPB 0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23 -40 to 125 Texas Instruments LM4128BMF-2.5/NOPB vs LM4128BMFX-2.5/NOPB
LM4128BMFX-2.5 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4128BMF-2.5/NOPB vs LM4128BMFX-2.5
MAX6102EUR+T Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4128BMF-2.5/NOPB vs MAX6102EUR+T

Related Parts for LM4128BMF-2.5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4128BMF-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4128BMF-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4128BMF-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4128BMF-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4128BMF-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4128BMF-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4128BMF-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4128BMF-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4128BMF-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: