If you like Findchips… You will love Findchips PRO. Try it Now.

LM4132CMF-3.0/NOPB

0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125

Manufacturer Texas Instruments
Price Range $2.0800

Part Details

Distributors with Stock

Total Inventory

1,506

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    74
  • 3. South Korea
    66
  • 4. Mexico
    66
  • 5. Belarus
    62
  • 6. United Kingdom
    60
  • 7. Canada
    60
  • 8. Germany
    59
  • 9. Sweden
    59
  • 10. Czech Republic
    58

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $2.0800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Xilinx Zynq 7000 Series 5W Small Efficient Low-Noise Power Solution Reference Design - TIDA-00574 - TI Tool Folder
    TIDA-00574?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00574 shows small solution size and high curren density & low noise power solution. It supports internal sequencing and high output voltage accuracy.
  • ARM MPU with Integrated BiSS C Master Interface Reference Design
    TIDEP0022: Impelementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Realtime Unit (PRU).
  • EnDat 2.2 System Reference Design - TIDEP0050 - TI Tool Folder
    TIDEP0050?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDEP0050 TI Design implements the EnDat 2.2 Master protocol stack and hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The design is composed of the EnDat 2.2 Master protocol stack, half-duplex communications using RS485 transceivers and the line termination implemented on the Sitara AM437x Industrial Development Kit. This design is fully tested to meet the HEIDENHAIN EnDat 2.2 standard. Along with EnDat position feedback, the AM437x IDK is also able to support industrial communications and motor drive as described in the AM437x Single-Chip Motor-Control Design Guide.
  • Xilinx Zynq 7000 Series 5W Small Efficient Low-Noise Power Solution Reference Design
    TIDA-00574: The TIDA-00574 shows small solution size and high curren density & low noise power solution. It supports internal sequencing and high output voltage accuracy.
  • Small Solution Size Multi Rail Reference Design for Server Line Card - TIDA-00596 - TI Tool Folder
    TIDA-00596?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00596 shows small solution size and high curren density power rails. Supports Internal Sequencing and high output voltage accuracy.
  • Small Solution Size Multi Rail Reference Design for Server Line Card
    TIDA-00596: The TIDA-00596 shows small solution size and high curren density power rails. Supports Internal Sequencing and high output voltage accuracy.
  • Highly Integrated Power Reference Design for SSD - TIDA-00719 - TI Tool Folder
    TIDA-00719?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00719 shows small highly integrated power reference solution size for SSD. This reference design supports internal sequencing and high output voltage accuracy.
  • Single Chip Drive for Industrial Communications and Motor Control - TIDEP0025 - TI Tool Folder
    TIDEP0025?SYS-null-null-findchips-refdes-rd-null-wwe: This TI design implements a hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The platform also allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables designers with a low foot print, low power and single chip solution in applications such as industrial automation, factory automation or industrial communication.
  • Single Chip Drive for Industrial Communications and Motor Control
    TIDEP0025: This TI design implements a hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The platform also allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables designers with a low foot print, low power and single chip solution in applications such as industrial automation, factory automation or industrial communication.
  • EnDat 2.2 System Reference Design
    TIDEP0050: The TIDEP0050 TI Design implements the EnDat 2.2 Master protocol stack and hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The design is composed of the EnDat 2.2 Master protocol stack, half-duplex communications using RS485 transceivers and the line termination implemented on the Sitara AM437x Industrial Development Kit. This design is fully tested to meet the HEIDENHAIN EnDat 2.2 standard. Along with EnDat position feedback, the AM437x IDK is also able to support industrial communications and motor drive as described in the AM437x Single-Chip Motor-Control Design Guide.
  • ARM MPU with Integrated BiSS C Master Interface Reference Design - TIDEP0022 - TI Tool Folder
    TIDEP0022?SYS-null-null-findchips-refdes-rd-null-wwe: Impelementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Realtime Unit (PRU).

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →