-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4140ACM-1.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4140ACM-1.0
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.025 V | |
Output Voltage-Min | 1.023 V | |
Output Voltage-Nom | 1.024 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4140ACM-1.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140ACM-1.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4140ACMX-1.0/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | Texas Instruments | LM4140ACM-1.0 vs LM4140ACMX-1.0/NOPB |
LM4140CCM-1.0/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACM-1.0 vs LM4140CCM-1.0/NOPB |
LM4140ACM-1.0/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACM-1.0 vs LM4140ACM-1.0/NOPB |
LM4140CCM-1.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.0 vs LM4140CCM-1.0 |
LM4140ACMX-1.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.0 vs LM4140ACMX-1.0 |
LM4140BCMX-1.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.0 vs LM4140BCMX-1.0 |
LM4140BCMX-1.0/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACM-1.0 vs LM4140BCMX-1.0/NOPB |
LM4140CCMX-1.0/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACM-1.0 vs LM4140CCMX-1.0/NOPB |