Part Details for LM4140ACMX-4.1 by Texas Instruments
Overview of LM4140ACMX-4.1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Part Details for LM4140ACMX-4.1
LM4140ACMX-4.1 CAD Models
LM4140ACMX-4.1 Part Data Attributes
|
LM4140ACMX-4.1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4140ACMX-4.1
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.1001 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for LM4140ACMX-4.1
This table gives cross-reference parts and alternative options found for LM4140ACMX-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140ACMX-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4140ACM-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140ACM-4.1 |
LM4140ACMX-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140ACMX-4.1 |
LM4140CCM-4.1/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACMX-4.1 vs LM4140CCM-4.1/NOPB |
LM4140CCM-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140CCM-4.1 |
LM4140ACMX-4.1/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACMX-4.1 vs LM4140ACMX-4.1/NOPB |
LM4140ACMX-4.1/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140ACMX-4.1/NOPB |
LM4140ACM-4.1/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140ACM-4.1/NOPB |
LM4140CCMX-4.1/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140CCMX-4.1/NOPB |
LM4140BCM-4.1/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140BCM-4.1/NOPB |
LM4140BCMX-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACMX-4.1 vs LM4140BCMX-4.1 |