Part Details for LM4250J-MIL by National Semiconductor Corporation
Overview of LM4250J-MIL by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4250J-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 66 |
|
$5.1562 / $8.2500 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | OP-AMP, 6000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDIP8 | 431 |
|
$7.5600 / $14.0000 | Buy Now |
|
Quest Components | OP-AMP, 6000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDIP8 | 52 |
|
$7.4250 / $11.0000 | Buy Now |
|
Quest Components | OP-AMP, 6000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDIP8 | 152 |
|
$12.2500 / $15.7500 | Buy Now |
Part Details for LM4250J-MIL
LM4250J-MIL CAD Models
LM4250J-MIL Part Data Attributes:
|
LM4250J-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4250J-MIL
National Semiconductor Corporation
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -1.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 250 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM4250J-MIL
This table gives cross-reference parts and alternative options found for LM4250J-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4250J-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4250J-MIL | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, DIP-8 | Rochester Electronics LLC | LM4250J-MIL vs LM4250J-MIL |
LM4250J | IC OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM4250J-MIL vs LM4250J |
LM4250J | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8 | Rochester Electronics LLC | LM4250J-MIL vs LM4250J |
LM4250J | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LM4250J-MIL vs LM4250J |
LM4250J-MIL/NOPB | OP-AMP, 6000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDIP8, DIP-8 | Texas Instruments | LM4250J-MIL vs LM4250J-MIL/NOPB |