There are no models available for this part yet.
Overview of LM431ACM3X/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM431ACM3X/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3240 |
|
RFQ | ||||
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,TO-236,3PIN,PLASTIC, TandR, LEAD FREE | 200 |
|
$1.4000 / $2.8000 | Buy Now | ||
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,TO-236,3PIN,PLASTIC, TandR, LEAD FREE | 1 |
|
$0.3669 | Buy Now |
CAD Models for LM431ACM3X/NOPB by National Semiconductor Corporation
Part Data Attributes for LM431ACM3X/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.55 V
|
Output Voltage-Min
|
2.44 V
|
Output Voltage-Nom
|
2.495 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
1 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
97.338 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
YES
|
Width
|
1.3 mm
|
Alternate Parts for LM431ACM3X/NOPB
This table gives cross-reference parts and alternative options found for LM431ACM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CIM3/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431CIM3/NOPB |
LM431CIM3/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LM431ACM3X/NOPB vs LM431CIM3/NOPB |
LM431CIM3X/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LM431ACM3X/NOPB vs LM431CIM3X/NOPB |
LM431BCM3 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431BCM3 |
LM431ACM3 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431ACM3 |
LM431ACM3/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431ACM3/NOPB |
LM431AIM3X | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431AIM3X |
LM431BCM3X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431BCM3X/NOPB |
UZR431F01 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM431ACM3X/NOPB vs UZR431F01 |
LM431AIM3 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431ACM3X/NOPB vs LM431AIM3 |
Related Parts for LM431ACM3X/NOPB
-
LM431ACM3/NOPBVoltage References
-
TLV8544PWROperational Amplifiers
-
BH2715FV-E2Analog to Digital Converters
-
LM2671M-5.0/NOPBSwitching Regulator or Controllers
-
SN65HVD1781DRLine Driver or Receivers
-
TPS2115APWRPower Management Circuits
-
SN65HVD234DRNetwork Interfaces
-
HCPL-M611-560EOptocoupler
-
1EDI60N12AFMOSFET Drivers