Part Details for LM431ACZ/NOPB by Texas Instruments
Overview of LM431ACZ/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM431ACZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7328
|
Newark | Voltage Ref, Shunt, 2.495V-36V, To-226Aa, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm431 Series, Reference Voltage:2.495V To 36V, Initial Accuracy:0.5%, Temperature Coefficient:50Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LM431ACZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1736 |
|
$1.3200 / $1.6400 | Buy Now |
DISTI #
LM431ACZ/NOPB-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1757 In Stock |
|
$0.4876 / $1.2100 | Buy Now |
DISTI #
926-LM431ACZ/NOPB
|
Mouser Electronics | Voltage References 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 RoHS: Compliant | 3564 |
|
$0.4690 / $0.8200 | Buy Now |
DISTI #
V99:2348_07281620
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 1286 |
|
$0.4698 / $0.4867 | Buy Now |
DISTI #
65127179
|
Verical | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2239 | Americas - 1286 |
|
$0.4698 / $0.4739 | Buy Now |
|
Quest Components | 288 |
|
$0.6000 / $1.5000 | Buy Now | |
DISTI #
LM431ACZ/NOPB
|
TME | IC: voltage reference source, 2.495V, ±2.2%, TO92, bulk, 100mA Min Qty: 1 | 1663 |
|
$0.6300 / $1.0000 | Buy Now |
|
Ameya Holding Limited | Adjustable Precision Zener Shunt Regulator | 107808 |
|
RFQ | |
|
Chip1Cloud | LM431 Adjustable Precision Zener Shunt Regulator | IC VREF SHUNT ADJ TO92-3 | 33 |
|
RFQ | |
DISTI #
C1S746204575556
|
Chip1Stop | REFERENCE RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$0.3160 | Buy Now |
Part Details for LM431ACZ/NOPB
LM431ACZ/NOPB CAD Models
LM431ACZ/NOPB Part Data Attributes
|
LM431ACZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431ACZ/NOPB
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 2.44 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
Alternate Parts for LM431ACZ/NOPB
This table gives cross-reference parts and alternative options found for LM431ACZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431ACZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM431ACZ/NOPB vs LM431ACZ |
LM431ACZX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431ACZ/NOPB vs LM431ACZX |
LM431ACZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | LM431ACZ/NOPB vs LM431ACZ |
LM431ACZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | LM431ACZ/NOPB vs LM431ACZ |
LM431ACZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431ACZ/NOPB vs LM431ACZXA |
LM431ACZ/LFT3 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431ACZ/NOPB vs LM431ACZ/LFT3 |