If you like Findchips… You will love Findchips PRO. Try it Now.
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference
LM431CIM3
No
Transferred
NATIONAL SEMICONDUCTOR CORP
PLASTIC, SOT-23, 3 PIN
not_compliant
EAR99
8542.39.00.01
National Semiconductor Corporation
3.72
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3
e0
2.92 mm
1
1
1
3
85 °C
-40 °C
0.1 A
2.51 V
2.485 V
2.5 V
PLASTIC/EPOXY
TSOP
TO-236
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
NOT SPECIFIED
Not Qualified
1.12 mm
Voltage References
1 mA
YES
BIPOLAR
54.4 ppm/°C
INDUSTRIAL
Tin/Lead (Sn/Pb)
GULL WING
0.95 mm
DUAL
NOT SPECIFIED
YES
1.3 mm
1,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BIM3/NOPB Power Circuits | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LM431CIM3 vs LM431BIM3/NOPB |
LM431AIM3X Power Circuits | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM431CIM3 vs LM431AIM3X |
LM431AIM3 Power Circuits | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431CIM3 vs LM431AIM3 |
LM431CIM3/NOPB Power Circuits | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LM431CIM3 vs LM431CIM3/NOPB |
LM431BCM3X/NOPB Power Circuits | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | LM431CIM3 vs LM431BCM3X/NOPB |
LM431BIM3X Power Circuits | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM431CIM3 vs LM431BIM3X |
UZR431F Power Circuits | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM431CIM3 vs UZR431F |
1,544,894 of 3,262,357 parts
-0.17% change vs. last year82,185 of 73,489 parts
-0.33% change vs. last year35,826 of 4,816 parts
-0.33% change vs. last year