Part Details for LM431CIMX by onsemi
Overview of LM431CIMX by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431CIMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LM431CIMXTR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20848 In Stock |
|
$0.0600 | Buy Now |
DISTI #
LM431CIMXFSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
LM431CIMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431CIMX) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20848 Partner Stock |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
V79:2366_17778589
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1217 | Americas - 66 |
|
$0.0528 | Buy Now |
|
Rochester Electronics | LM431C - Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 32243 |
|
$0.1815 / $0.2135 | Buy Now |
DISTI #
LM431CIMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431CIMX) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20848 Partner Stock |
|
$0.0546 / $0.0651 | Buy Now |
|
Flip Electronics | Stock, ship today | 20848 |
|
$0.0440 | RFQ |
Part Details for LM431CIMX
LM431CIMX CAD Models
LM431CIMX Part Data Attributes:
|
LM431CIMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431CIMX
onsemi
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.482 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.509 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM431CIMX
This table gives cross-reference parts and alternative options found for LM431CIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CIM | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM431CIMX vs LM431CIM |
LM431CIMX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 | Texas Instruments | LM431CIMX vs LM431CIMX |
LM431CIMX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM431CIMX vs LM431CIMX |
LM431CIM | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85 | Texas Instruments | LM431CIMX vs LM431CIM |
LM431CIM/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85 | Texas Instruments | LM431CIMX vs LM431CIM/NOPB |