Part Details for LM431ENG by Texas Instruments
Overview of LM431ENG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM431ENG
LM431ENG CAD Models
LM431ENG Part Data Attributes
|
LM431ENG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431ENG
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.5V TO 36V ADJUSTABLE OUTPUT | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM431ENG
This table gives cross-reference parts and alternative options found for LM431ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432C1D13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM431ENG vs AS432C1D13 |
MAX6220ASA-2.5+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | LM431ENG vs MAX6220ASA-2.5+T |
MAX6220ASA-4.1+T | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | LM431ENG vs MAX6220ASA-4.1+T |
AS431AR25D13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM431ENG vs AS431AR25D13 |
AS431CR5DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM431ENG vs AS431CR5DT |
LM4040CIM-10.0T&R | Two Terminal Voltage Reference, 1 Output, 10V, PDSO8, SOIC-8 | Microchip Technology Inc | LM431ENG vs LM4040CIM-10.0T&R |
LM4040BIM-8.2T&R | Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8, SOIC-8 | Micrel Inc | LM431ENG vs LM4040BIM-8.2T&R |
AS431AR25DT | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM431ENG vs AS431AR25DT |
AS432BR5DB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | LM431ENG vs AS432BR5DB |
AS431AR5DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM431ENG vs AS431AR5DT |