Part Details for LM431J-MLS by Texas Instruments
Overview of LM431J-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM431J-MLS
LM431J-MLS CAD Models
LM431J-MLS Part Data Attributes
|
LM431J-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431J-MLS
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for LM431J-MLS
This table gives cross-reference parts and alternative options found for LM431J-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431J-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA431 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LM431J-MLS vs KA431 |
TL431ACP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | LM431J-MLS vs TL431ACP |
LX1431CM | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Microsemi Corporation | LM431J-MLS vs LX1431CM |
TL431AIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | LM431J-MLS vs TL431AIP |
TL431MJG | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, 693-03 | Motorola Semiconductor Products | LM431J-MLS vs TL431MJG |
TL431IP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | LM431J-MLS vs TL431IP |
TL431MJG | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, 693-03 | Motorola Mobility LLC | LM431J-MLS vs TL431MJG |
TL431AIP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | LM431J-MLS vs TL431AIP |
TL431BCP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | LM431J-MLS vs TL431BCP |
TL431BVPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | LM431J-MLS vs TL431BVPG |