-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Qualified 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM43601AQPWPRQ1 | Texas Instruments | Automotive Qualified 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51300-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5639 / $5.0400 | Buy Now |
DISTI #
595-LM43601AQPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive Qualified 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 RoHS: Compliant | 1258 |
|
$2.4500 / $4.8900 | Buy Now |
|
Win Source Electronics | LM43601-Q1 AUTOMOTIVE QUALIFIED / Switching Regulator IC Output | 2200 |
|
$67.9110 / $83.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM43601AQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43601AQPWPRQ1
Texas Instruments
Automotive Qualified 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT RANGE=(1-28 VOLT);PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM43601AQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43601AQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV890231MWTXG | Automotive Switching Regulator, Buck, 2 A, 2 MHz, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified | onsemi | LM43601AQPWPRQ1 vs NCV890231MWTXG |
LM43601QPWPRQ1 | Automotive Qualified 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43601AQPWPRQ1 vs LM43601QPWPRQ1 |
LM43601PWPT | 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43601AQPWPRQ1 vs LM43601PWPT |
LM43601PWPR | 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43601AQPWPRQ1 vs LM43601PWPR |
LM43601PWP | 3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43601AQPWPRQ1 vs LM43601PWP |
LT3667HUDD#TRPBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LM43601AQPWPRQ1 vs LT3667HUDD#TRPBF |
LT3667IUDD#TRPBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LM43601AQPWPRQ1 vs LT3667IUDD#TRPBF |
LT3667EUDD#PBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LM43601AQPWPRQ1 vs LT3667EUDD#PBF |
LT3667IUDD#PBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LM43601AQPWPRQ1 vs LT3667IUDD#PBF |
LT3667HUDD#PBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LM43601AQPWPRQ1 vs LT3667HUDD#PBF |