Part Details for LM43602AQPWPTQ1 by Texas Instruments
Results Overview of LM43602AQPWPTQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM43602AQPWPTQ1 Information
LM43602AQPWPTQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM43602AQPWPTQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 50 |
|
RFQ |
US Tariff Estimator: LM43602AQPWPTQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM43602AQPWPTQ1
LM43602AQPWPTQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM43602AQPWPTQ1 Part Data Attributes
|
|
LM43602AQPWPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43602AQPWPTQ1
Texas Instruments
Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HTSSOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-07-12 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V ; ALSO OPERATES IN PFM MODE | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 28 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.2 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2200 kHz | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for LM43602AQPWPTQ1
This table gives cross-reference parts and alternative options found for LM43602AQPWPTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43602AQPWPTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM43602AQPWPRQ1 | Texas Instruments | $2.5925 | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LM43602AQPWPTQ1 vs LM43602AQPWPRQ1 |
| LM43602PWPT | Texas Instruments | $3.0474 | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LM43602AQPWPTQ1 vs LM43602PWPT |
LM43602AQPWPTQ1 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure stability, make sure to use the recommended output capacitor values and types, and keep the output voltage within the specified range (0.8V to 3.3V).
-
The maximum output current is 2A, but it's recommended to keep it below 1.5A for reliable operation and to prevent overheating.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and keep the device within the recommended operating temperature range (-40°C to 125°C).
-
Yes, the LM43602AQPWPTQ1 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage as temperature increases to ensure reliable operation.