Power Circuits
LM43603QPWPRQ1
Texas Instruments
Description: Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125

Overview of LM43603QPWPRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM43603QPWPRQ1 Texas Instruments Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125

Price & Stock for LM43603QPWPRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42122-1-ND
DigiKey IC REG BUCK ADJ 3A 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1281
In Stock
  • 1 $6.6000
  • 10 $4.8950
  • 25 $4.4688
  • 100 $4.0006
  • 250 $3.7773
  • 500 $3.6426
  • 1,000 $3.5318
  • 2,000 $3.4405
$3.4405 / $6.6000 Buy Now
DISTI # 595-LM43603QPWPRQ1
Mouser Electronics Switching Voltage Regulators Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 RoHS: Compliant 0
Order Now
Rochester Electronics LM43603-Q1 Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 26
  • 1 $3.6100
  • 25 $3.5300
  • 100 $3.3900
  • 500 $3.2400
  • 1,000 $3.0600
$3.0600 / $3.6100 Buy Now
DISTI # C1S746204518418
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape 2000
  • 1 $5.9200
  • 10 $4.5800
  • 50 $4.1400
  • 100 $3.9200
  • 200 $3.7300
  • 500 $3.5100
  • 1,000 $3.3200
$3.3200 / $5.9200 Buy Now

CAD Models for LM43603QPWPRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM43603QPWPRQ1 by Texas Instruments

LM43603QPWPRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-16
Pin Count
16
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
28 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM43603QPWPRQ1
    Texas Instruments
    Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
    VS

Alternate Parts for LM43603QPWPRQ1

This table gives cross-reference parts and alternative options found for LM43603QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43603QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM43603PWP 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 Texas Instruments LM43603QPWPRQ1 vs LM43603PWP
LM43603PWPR 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 Texas Instruments LM43603QPWPRQ1 vs LM43603PWPR
LM43603PWPT 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 Texas Instruments LM43603QPWPRQ1 vs LM43603PWPT
Part Number Description Manufacturer Compare
MPQ4228GRE-C-AEC1-Z Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, QFN-22 Monolithic Power Systems LM43603QPWPRQ1 vs MPQ4228GRE-C-AEC1-Z
LT3971EMSE#TRPBF 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current Analog Devices Inc LM43603QPWPRQ1 vs LT3971EMSE#TRPBF
TPS65251-2RHAR 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 Texas Instruments LM43603QPWPRQ1 vs TPS65251-2RHAR
LT3971EMSE#PBF 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current Analog Devices Inc LM43603QPWPRQ1 vs LT3971EMSE#PBF
LM43603PWPT 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 Texas Instruments LM43603QPWPRQ1 vs LM43603PWPT
TPS65251-3RHAT 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 Texas Instruments LM43603QPWPRQ1 vs TPS65251-3RHAT
TPS65251-2RHAT 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 Texas Instruments LM43603QPWPRQ1 vs TPS65251-2RHAT
MAX16932BATIU/V+ Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products LM43603QPWPRQ1 vs MAX16932BATIU/V+
TPS65251-1RHAT 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 Texas Instruments LM43603QPWPRQ1 vs TPS65251-1RHAT
MAX16932CATIU/V+ Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, TQFN-28 Maxim Integrated Products LM43603QPWPRQ1 vs MAX16932CATIU/V+

Related Parts for LM43603QPWPRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM43603QPWPRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM43603QPWPRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM43603QPWPRQ1 would you like to use for your alert(s)?
  • Please alert me when LM43603QPWPRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM43603QPWPRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM43603QPWPRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM43603QPWPRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM43603QPWPRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM43603QPWPRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: