-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4550BVHX/NOPB | Texas Instruments | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4550BVHX/NOPB-ND
|
DigiKey | IC AUDIO CODEC 2MULTICH 48-LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7145 / $3.8116 | Buy Now |
DISTI #
926-LM4550BVHX/NOPB
|
Mouser Electronics | Interface - CODECs AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 RoHS: Compliant | 0 |
|
$3.5100 / $6.4200 | Order Now |
DISTI #
C1S523900547847
|
Chip1Stop | Audio Codec 2ADC / 2DAC 18bit 48-Pin LQFP T/R RoHS: Not Compliant pbFree: Yes | 1000 |
|
$3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4550BVHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4550BVHX/NOPB
Texas Instruments
AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LM4550BVHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4550BVHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4550BVH/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4550BVHX/NOPB vs LM4550BVH/NOPB |
LM4550BVHX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4550BVHX/NOPB vs LM4550BVHX/NOPB |
LM4550BVHX | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4550BVHX/NOPB vs LM4550BVHX |
LM4550BVH | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVH |
LM4550BVH/NOPB | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVH/NOPB |
LM4550BVHX | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVHX |