-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100 Qualified 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7334
|
Newark | Dc/Dc Conv, Aec-Q100, 500Khz, Htssop-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current:500Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM46000AQPWPTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8800 / $7.0700 | Buy Now |
DISTI #
296-47584-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1354 In Stock |
|
$2.9606 / $5.9000 | Buy Now |
DISTI #
595-LM46000AQPWPTQ1
|
Mouser Electronics | Switching Voltage Regulators AEC-Q100 Qualified 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 RoHS: Compliant | 400 |
|
$2.9600 / $5.8900 | Buy Now |
|
Ameya Holding Limited | 8300 |
|
RFQ | ||
DISTI #
3121576
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.7552 / $6.9092 | Buy Now |
DISTI #
3121576
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.7851 / $6.4967 | Buy Now |
DISTI #
3121576RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.7851 / $5.8471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM46000AQPWPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM46000AQPWPTQ1
Texas Instruments
AEC-Q100 Qualified 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V ; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM46000AQPWPTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM46000AQPWPTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM46000QPWPTQ1 | AEC-Q100 Qualified 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM46000AQPWPTQ1 vs LM46000QPWPTQ1 |
LM46000PWPR | 3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM46000AQPWPTQ1 vs LM46000PWPR |
LM46000QPWPRQ1 | AEC-Q100 Qualified 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM46000AQPWPTQ1 vs LM46000QPWPRQ1 |
LM46000AQPWPRQ1 | AEC-Q100 Qualified 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM46000AQPWPTQ1 vs LM46000AQPWPRQ1 |
LM46000PWPT | 3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM46000AQPWPTQ1 vs LM46000PWPT |
LM46000PWP | 3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM46000AQPWPTQ1 vs LM46000PWP |