-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4766T/NOPB-ND
|
DigiKey | IC AMP CLSS AB STER 40W TO220-15 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4571 / $6.3300 | Buy Now |
DISTI #
926-LM4766T/NOPB
|
Mouser Electronics | Audio Amplifiers Overture Audio Pwr Amp Series Dual 40W RoHS: Compliant | 358 |
|
$3.5900 / $6.4600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
LM4766T
|
TME | IC: audio amplifier, Pout: 40W, Ch: 2, MULTIWATT15 Min Qty: 1 | 162 |
|
$4.6000 / $7.2600 | Buy Now |
|
Ameya Holding Limited | IC: audio amplifier, Pout: 40W, 2, MULTIWATT15 | 40 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 40W AB TO220-15 | 18830 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4766T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4766T/NOPB
Texas Instruments
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 15 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 115 dB | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Length | 20.015 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 112 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.62 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 66 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 17.501 mm |
This table gives cross-reference parts and alternative options found for LM4766T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4766T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4766T | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766T/NOPB vs LM4766T |
LM4766T | 40W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN | Texas Instruments | LM4766T/NOPB vs LM4766T |
LM4766T/NOPB | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766T/NOPB vs LM4766T/NOPB |