-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM48100QMHE/NOPBCT-ND
|
DigiKey | IC AMP AB MONO 1.6W 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1793 In Stock |
|
$1.3678 / $2.8300 | Buy Now |
DISTI #
926-LM48100QMHE/NOPB
|
Mouser Electronics | Audio Amplifiers 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 RoHS: Compliant | 1296 |
|
$1.3400 / $2.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 11 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
LM48100QMHE/NOPB
|
TME | IC: audio amplifier, Pout: 1.3W, 1.8÷5.5VDC,3÷5.5VDC, Ch: 1, 8Ω, 9mA Min Qty: 1 | 0 |
|
$2.0100 / $2.8800 | RFQ |
|
Ameya Holding Limited | LM48100QMHE/NOPB AB 类 单声道 音频放大器 IC, +105 °C, 14引脚 TSSOP封装 | 82685 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 1.6W 14ETSSOP | 68000 |
|
$1.3970 / $2.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48100QMHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48100QMHE/NOPB
Texas Instruments
1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 104 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM48100QMHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48100QMHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48100QMH/NOPB | 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 | Texas Instruments | LM48100QMHE/NOPB vs LM48100QMH/NOPB |
LM48100QMHX | IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE/NOPB vs LM48100QMHX |
LM48100QMHX/NOPB | IC VOLUME CONTROL CIRCUIT, PDSO14, GREEN, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE/NOPB vs LM48100QMHX/NOPB |