Part Details for LM48100QMHE by National Semiconductor Corporation
Overview of LM48100QMHE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM48100QMHE
LM48100QMHE CAD Models
LM48100QMHE Part Data Attributes
|
LM48100QMHE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48100QMHE
National Semiconductor Corporation
IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 10.8 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for LM48100QMHE
This table gives cross-reference parts and alternative options found for LM48100QMHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48100QMHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48100QMHX | VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14 | Texas Instruments | LM48100QMHE vs LM48100QMHX |
LM48100QMHE | VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14 | Texas Instruments | LM48100QMHE vs LM48100QMHE |
LM48100QMH/NOPB | IC VOLUME CONTROL CIRCUIT, PDSO14, GREEN, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE vs LM48100QMH/NOPB |
LM48100QMHE/NOPB | IC VOLUME CONTROL CIRCUIT, PDSO14, GREEN, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE vs LM48100QMHE/NOPB |
LM48100QMH | VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14 | Texas Instruments | LM48100QMHE vs LM48100QMH |
LM48100QMH | IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE vs LM48100QMH |