Part Details for LM4834MS by National Semiconductor Corporation
Overview of LM4834MS by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4834MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.75W AUDIO POWER AMPLIFIER WITH DC VOLUME CONTROL AND MICROPHONE PREAMP Volume Control Circuit, 2 Channel(s), PDSO28 RoHS: Not Compliant | Europe - 200 |
|
RFQ | |
|
Chip1Cloud | 1.75W Audio Power Amplifier with DC Volume Control and Microphone Preamp | 657 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$12.5000 / $19.2300 | Buy Now |
|
Perfect Parts Corporation | 115 |
|
RFQ |
Part Details for LM4834MS
LM4834MS CAD Models
LM4834MS Part Data Attributes
|
LM4834MS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4834MS
National Semiconductor Corporation
Volume Control Circuit, 2 Channel(s), PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LM4834MS
This table gives cross-reference parts and alternative options found for LM4834MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4834MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4834MS | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, SSOP-28 | Texas Instruments | LM4834MS vs LM4834MS |
LM4834MSX | Volume Control Circuit, 2 Channel(s), PDSO28 | National Semiconductor Corporation | LM4834MS vs LM4834MSX |