Consumer Circuits
LM48512TLX/NOPB
Texas Instruments
Description: 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85

Overview of LM48512TLX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LM48512TLX/NOPB Texas Instruments PowerWise Boosted, Ultra Low_EMI, Mono, E2S Class D Audio Power Amplifier 16-DSBGA -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM48512TLX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM48512TLX/NOPB-ND
DigiKey IC AMP CLASS D MONO 1.8W 16DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5514
  • 6,000 $0.5363
  • 9,000 $0.5287
  • 15,000 $0.5204
$0.5204 / $0.5514 Buy Now
DISTI # 926-LM48512TLX/NOPB
Mouser Electronics Audio Amplifiers 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85 RoHS: Compliant 0
  • 3,000 $0.5400
  • 6,000 $0.5130
  • 9,000 $0.4930
$0.4930 / $0.5400 Order Now
DISTI # J56:1989_03036616
Arrow Electronics Audio Amp Speaker 1-CH Mono 2.7W Class-D 16-Pin DSBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 1942 Europe - 9000
  • 3,000 $0.8563
  • 6,000 $0.8203
  • 9,000 $0.7848
  • 12,000 $0.7705
  • 15,000 $0.7476
  • 30,000 $0.7296
$0.7296 / $0.8563 Buy Now

CAD Models for LM48512TLX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM48512TLX/NOPB by Texas Instruments

LM48512TLX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA, BGA16,4X4,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-30 Code
R-XBGA-B16
JESD-609 Code
e1
Length
2.5 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
97 dB
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.7 W
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA16,4X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Current-Max
19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.3 mm
Want to compare parts?
  1. LM48512TLX/NOPB
    Texas Instruments
    2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85
    VS

Alternate Parts for LM48512TLX/NOPB

This table gives cross-reference parts and alternative options found for LM48512TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48512TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM48512TL/NOPB 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85 Texas Instruments LM48512TLX/NOPB vs LM48512TL/NOPB
Part Number Description Manufacturer Compare
LM48512TL/NOPB 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85 Texas Instruments LM48512TLX/NOPB vs LM48512TL/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM48512TLX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM48512TLX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM48512TLX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM48512TLX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM48512TLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM48512TLX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM48512TLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM48512TLX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM48512TLX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: