-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-W, stereo, analog input Class-D audio amp with integrated boost & EMI spread spectrum 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36620-1-ND
|
DigiKey | IC AMP CLASS D STER 1.3W 25DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$2.1117 / $4.2100 | Buy Now |
DISTI #
926-LM48520TL/NOPB
|
Mouser Electronics | Audio Amplifiers 2.7-W, stereo, analog input Class-D audio amp with integrated boost & EMI spread spectrum 25-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.9200 / $3.8300 | Order Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.3W D 25DSBGA | 3370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48520TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48520TL/NOPB
Texas Instruments
2.7-W, stereo, analog input Class-D audio amp with integrated boost & EMI spread spectrum 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | R-XBGA-B25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM48520TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48520TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48520TL | IC 1.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA25, MICRO, SMD-25, Audio/Video Amplifier | National Semiconductor Corporation | LM48520TL/NOPB vs LM48520TL |