Part Details for LM4853MM/NOPB by National Semiconductor Corporation
Overview of LM4853MM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4853MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4853 Mono 1.5 W / Stereo 300mW Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3567 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for LM4853MM/NOPB
LM4853MM/NOPB CAD Models
LM4853MM/NOPB Part Data Attributes
|
LM4853MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4853MM/NOPB
National Semiconductor Corporation
IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH, 0.50 MM PITCH, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4853MM/NOPB
This table gives cross-reference parts and alternative options found for LM4853MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4853MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4853MM | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4853MM/NOPB vs LM4853MM |
LM4853MM | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10 | Texas Instruments | LM4853MM/NOPB vs LM4853MM |
LM4853MM/NOPB | 300-mW, stereo, 1.5-W mono, analog input Class-AB audio amplifier 10-VSSOP -40 to 85 | Texas Instruments | LM4853MM/NOPB vs LM4853MM/NOPB |