-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36387-5-ND
|
DigiKey | IC AMP CLSS AB MONO 1.15W 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2959 / $2.9400 | Buy Now |
DISTI #
926-LM4860M
|
Mouser Electronics | Audio Amplifiers 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 RoHS: Not Compliant | 272 |
|
$1.2800 / $2.9400 | Buy Now |
|
Rochester Electronics | LM4860 1 Watt Audio Power Amplifier with Shutdown Mode RoHS: Not Compliant Status: Active Min Qty: 1 | 14116 |
|
$1.2200 / $1.4400 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.15W AB 16SOIC | 8130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4860M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4860M
Texas Instruments
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 0.72% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4860M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4860M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA4860DRG4 | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860M vs TPA4860DRG4 |
LM4860MX | 1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85 | Texas Instruments | LM4860M vs LM4860MX |
LM4860MX/NOPB | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860M vs LM4860MX/NOPB |
LM4860M/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860M vs LM4860M/NOPB |
LM4860MX/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860M vs LM4860MX/NOPB |