-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4865M/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
659 In Stock |
|
$1.3626 / $2.8200 | Buy Now |
DISTI #
926-LM4865M/NOPB
|
Mouser Electronics | Audio Amplifiers 750mW Audio Pwr Amp RoHS: Compliant | 898 |
|
$1.3500 / $1.7600 | Buy Now |
|
Ameya Holding Limited | SOIC//1W BOOMER AUDIO AMP | 54546 |
|
RFQ | |
DISTI #
SMC-LM4865M/NOPB
|
Sensible Micro Corporation | 750Mw Audio Power Amplifier W/ Dc Volume Control & Headphone RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 5 |
|
$1.4386 / $1.5480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4865M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4865M/NOPB
Texas Instruments
750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4865M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4865M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4865MX | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC | National Semiconductor Corporation | LM4865M/NOPB vs LM4865MX |
LM4865M | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC | National Semiconductor Corporation | LM4865M/NOPB vs LM4865M |
LM4865MX | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | LM4865M/NOPB vs LM4865MX |
LM4865MX/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC | National Semiconductor Corporation | LM4865M/NOPB vs LM4865MX/NOPB |
LM4865MX/NOPB | 750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-SOIC -40 to 85 | Texas Instruments | LM4865M/NOPB vs LM4865MX/NOPB |