-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4865MM/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$1.3626 / $2.8200 | Buy Now |
DISTI #
926-LM4865MM/NOPB
|
Mouser Electronics | Audio Amplifiers 750mW Audio Pwr Amp RoHS: Compliant | 760 |
|
$1.3100 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1W MONO 8VSSOP | 24693 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4865MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4865MM/NOPB
Texas Instruments
750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, 0.118 INCH WIDE, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4865MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4865MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4865MM | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8 | Texas Instruments | LM4865MM/NOPB vs LM4865MM |
LM4865MMX/NOPB | 750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-VSSOP -40 to 85 | Texas Instruments | LM4865MM/NOPB vs LM4865MMX/NOPB |
LM4865MM/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC | National Semiconductor Corporation | LM4865MM/NOPB vs LM4865MM/NOPB |
LM4865MM | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC | National Semiconductor Corporation | LM4865MM/NOPB vs LM4865MM |